Filter Your Search
1 - 4 of 4 results
|
ICS85310AYI-21
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2.2 ns | 2.2 ns | 2 | YES | LQFP | 85310 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL | 5 | 50 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | not_compliant | 8542.39.00.01 | ||
|
ICS85310AYI-21LNT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.2 ns | 2.2 ns | 2 | YES | LQFP | 85310 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL | 5 | 50 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | ||
|
ICS85310AYI-21LN
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.2 ns | 2.2 ns | 2 | YES | LQFP | 85310 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL | 5 | 50 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | 8542.39.00.01 | ||
|
ICS85310AYI-21T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2.2 ns | 2.2 ns | 2 | YES | LQFP | 85310 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL | 5 | 50 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | not_compliant | 8542.39.00.01 |