Filter Your Search
1 - 6 of 6 results
|
ICS853006AGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 470 ps | 1 | YES | TSSOP | 853006 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | DIFFERENTIAL | 6 | 27 ps | 3.465 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
ICS853006AG
Integrated Device Technology Inc
|
Check for Price | Yes | No | Transferred | 3.3 V | 470 ps | 510 ps | 1 | YES | TSSOP | 853006 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | DIFFERENTIAL | 6 | 27 ps | 3.465 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||
|
ICS853006AGT
Integrated Device Technology Inc
|
Check for Price | Yes | No | Obsolete | 3.3 V | 470 ps | 510 ps | 1 | YES | TSSOP | 853006 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | DIFFERENTIAL | 6 | 27 ps | 3.465 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 | ||
|
ICS853006AGLF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 470 ps | 1 | YES | TSSOP | 853006 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | DIFFERENTIAL | 6 | 27 ps | 3.465 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED CIRCUIT SYSTEMS INC | 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | unknown | |||||||||||
|
ICS853006AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 470 ps | 1 | YES | TSSOP | 853006 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | DIFFERENTIAL | 6 | 27 ps | 3.465 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
ICS853006AGLFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 470 ps | 1 | YES | TSSOP | 853006 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | DIFFERENTIAL | 6 | 27 ps | 3.465 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED CIRCUIT SYSTEMS INC | 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | unknown |