Filter Your Search
1 - 6 of 6 results
|
ICS84329BM-01LFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED CIRCUIT SYSTEMS INC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-28 | unknown | |||||||||||
|
ICS84329BM-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 125 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-28 | not_compliant | SOIC | 28 | EAR99 | 8542.39.00.01 | ||
|
ICS84329BM-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 125 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-28 | unknown | SOIC | 28 | EAR99 | 8542.39.00.01 | ||
|
ICS84329BM-01
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 125 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-28 | not_compliant | SOIC | 28 | EAR99 | 8542.39.00.01 | ||
|
ICS84329BM-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 125 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-28 | unknown | SOIC | 28 | EAR99 | 8542.39.00.01 | ||
|
ICS84329BM-01LF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED CIRCUIT SYSTEMS INC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-28 | unknown |