Parametric results for: ics843071agi under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ics843071agi
Select parts from the table below to compare.
Compare
Compare
ICS843071AGILF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 28.3 MHz 170 MHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY 72 mA 2.625 V 2.375 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP8,.25 8 compliant EAR99 8542.39.00.01
ICS843071AGIT
Integrated Device Technology Inc
Check for Price No No Obsolete 28.3 MHz 170 MHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY 72 mA 2.625 V 2.375 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 8 not_compliant EAR99 8542.39.00.01
ICS843071AGILFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 28.3 MHz 170 MHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY 72 mA 2.625 V 2.375 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP8,.25 8 compliant EAR99 8542.39.00.01
ICS843071AGI
Integrated Device Technology Inc
Check for Price No No Obsolete 28.3 MHz 170 MHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY 72 mA 2.625 V 2.375 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 8 not_compliant EAR99 8542.39.00.01