Filter Your Search
1 - 1 of 1 results
|
ICS83905AKLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 2.5V AND 3.3V SUPPLY | 10 mA | 2 V | 1.6 V | COMMERCIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | 4 X 4 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 |