Filter Your Search
1 - 2 of 2 results
|
ICS83026BMI-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.1 ns | 3.1 ns | 1 | YES | SOP | 3-STATE | 83026 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL | 2 | 15 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS83026BMI-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.1 ns | 3.1 ns | 1 | YES | SOP | 3-STATE | 83026 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL | 2 | 15 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |