Filter Your Search
1 - 2 of 2 results
|
ICS672M-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 672 | PLL BASED CLOCK DRIVER | CMOS | 84 MHz | STANDARD | 12 mA | 4 | 300 ps | 5.5 V | 3.13 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||
|
ICS672M-01T
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 672 | PLL BASED CLOCK DRIVER | CMOS | 84 MHz | STANDARD | 12 mA | 4 | 5.5 V | 3.13 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SOIC-16 | unknown |