Filter Your Search
1 - 1 of 1 results
|
ICS601M-02ILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 170 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 20 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | LEAD FREE, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |