Parametric results for: ics581g-02ilft under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ics581g02ilft
Select parts from the table below to compare.
Compare
Compare
ICS581G-02ILFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 1 YES TSSOP 3-STATE 581 PLL BASED CLOCK DRIVER 200 MHz MUX 12 mA 4 250 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16 16 unknown 8542.39.00.01
ICS581G-02ILFT
Integrated Circuit Systems Inc
Check for Price Yes Transferred 3.3 V 1 YES TSSOP 3-STATE 581 PLL BASED CLOCK DRIVER MUX 4 250 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 85 °C -40 °C 260 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED CIRCUIT SYSTEMS INC 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16 unknown