Filter Your Search
1 - 10 of 85 results
|
ICS-40212
InvenSense Inc
|
$1.2484 | Transferred | INVENSENSE INC | , | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||
|
ICS-41350
InvenSense Inc
|
$1.2800 | Yes | Transferred | YES | 1 | 3.63 V | 1.65 V | INDUSTRIAL | R-XBGA-N5 | 85 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | LGA | LGA5(UNSPEC) | RECTANGULAR | GRID ARRAY | NO LEAD | BOTTOM | 1.13 mm | 2.65 mm | 3.5 mm | INVENSENSE INC | LGA, | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||||||||
|
ICS477R-05LFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 27 MHz | 74.175 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, LEAD FREE, SSOP-28 | unknown | ||||||||||||||||||||||
|
ICS411MT
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | YES | 1 | 3.6 V | 3 V | 3.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SOIC-8 | unknown | 411 | STANDARD | PLL BASED CLOCK DRIVER | 3 | ||||||||||||||||||||||
|
ICS4231M-03LFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 33 MHz | 33 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, LEAD FREE, SOIC-8 | unknown | |||||||||||||||||||||
|
ICS448G-16T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 25 MHz | 66.6666 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP, TSSOP16,.25 | not_compliant | 8542.39.00.01 | TSSOP | 16 | EAR99 | ||||||||||||||
|
ICS411MLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | 3.6 V | 3 V | 3.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | unknown | 8542.39.00.01 | 411 | STANDARD | PLL BASED CLOCK DRIVER | 3 | SOIC | 8 | ||||||||||||||||||
|
ICS410M
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 14.318 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, SOIC-8 | compliant | 8542.39.00.01 | SOIC | 8 | EAR99 | ||||||||||||||||||
|
ICS411MLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | 3.6 V | 3 V | 3.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | unknown | 8542.39.00.01 | 411 | STANDARD | PLL BASED CLOCK DRIVER | 3 | SOIC | 8 | ||||||||||||||||||
|
ICS477R-05ILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 74.175 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP28,.25 | compliant | 8542.39.00.01 | SSOP | 28 | EAR99 |