Filter Your Search
1 - 7 of 7 results
|
ICPL2531
Isocom LTD
|
Check for Price | Yes | Active | 16 mA | 3 kV | 1 MBps | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||
|
ICPL2531-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 5 V | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0002 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | IC Outputs | EAR99 | |||
|
ICPL2531SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 5 V | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0002 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs | EAR99 | Isocom | ||
|
ICPL2531
Isocom Components
|
Check for Price | Yes | Yes | Active | 5 V | 25 mA | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs | EAR99 | Isocom | ||
|
ICPL2531SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 5 V | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0002 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs | EAR99 | Isocom | ||
|
ICPL2531G
Isocom Components
|
Check for Price | Yes | Active | 5 V | 25 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.0002 ps | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 70 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs | EAR99 | Isocom | |||||||||
|
ICPL2531-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 5 V | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0002 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | IC Outputs | EAR99 |