Filter Your Search
1 - 2 of 2 results
|
ICO-632-SGT-L
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP32 | STANDARD: UL 94V-0 | 1000VAC V | 5 GΩ | e3 | 125 °C | -65 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | TIN OVER NICKEL (50) | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.05 inch | 0.695 inch | 1.595 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
ICO-632-S-GT-L
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | BERYLLIUM COPPER | IC SOCKET | ICO | DIP32 | STANDARD: UL 94V-0 | e3 | GOLD (30) OVER NICKEL (50) | TIN OVER NICKEL (50) | POLYESTER | SAMTEC INC | compliant | IC Socket |