Filter Your Search
1 - 4 of 4 results
|
ICO-314-SGT
Samtec Inc
|
$2.3657 | Yes | Yes | Active | 14 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP14 | LOW PROFILE | 1000VAC V | 5 GΩ | e3 | 125 °C | -65 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.05 inch | 0.395 inch | 0.695 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
ICO-314-S-GT-L
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | BERYLLIUM COPPER | IC SOCKET | ICO | DIP14 | STANDARD: UL 94V-0 | e3 | GOLD (30) OVER NICKEL (50) | TIN OVER NICKEL (50) | POLYESTER | SAMTEC INC | compliant | IC Socket | ||||||||||||||||||||||
|
ICO-314-S-GT
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | BERYLLIUM COPPER | IC SOCKET | ICO | DIP14 | LOW PROFILE | e3 | GOLD (30) OVER NICKEL (50) | TIN OVER NICKEL (50) | POLYESTER | SAMTEC INC | ROHS COMPLIANT | compliant | IC Socket | |||||||||||||||||||||
|
ICO-314-SGT-L
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP14 | STANDARD: UL 94V-0 | 1000VAC V | 5 GΩ | e3 | 125 °C | -65 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.05 inch | 0.395 inch | 0.695 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC |