Filter Your Search
1 - 2 of 2 results
|
ICM7216AIJI
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | SEGMENT | 8-DIGIT | 10 MHz | LED DISPLAY DRIVER | YES | 1 | 6 V | 4.75 V | NO | OTHER | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | INTERSIL CORP | DIP | CERDIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICM7216AIJI
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | STANDARD | TOTEM-POLE | PARALLEL | MOS | SEGMENT | 8-DIGIT | 10 MHz | LED DISPLAY DRIVER | YES | 1 | TRUE | NO | OTHER | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 |