Filter Your Search
1 - 10 of 11 results
|
ICM7170IBGT
Intersil Corporation
|
Check for Price | No | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | TIMEKEEPING CURRENT = 150UA; 4 PROGRAMMABLE CRYSTAL OSCILLATOR FREQUENCIES | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | PLASTIC, MS-013AD, SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ICM7170IBGT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
ICM7170IBG
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | TIMEKEEPING CURRENT = 150UA; 4 PROGRAMMABLE CRYSTAL OSCILLATOR FREQUENCIES | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
ICM7170IBGT
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | TIMEKEEPING CURRENT = 150UA; 4 PROGRAMMABLE CRYSTAL OSCILLATOR FREQUENCIES | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ICM7170IBG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
ICM7170IBG
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ICM7170IBG/BI
General Electric Solid State
|
Check for Price | No | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ICM7170IBGT
General Electric Solid State
|
Check for Price | No | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ICM7170IBG
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTERSIL CORP | SOIC | SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICM7170IBG
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | RENESAS ELECTRONICS CORP | SOIC-24 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics |