Filter Your Search
1 - 10 of 30 results
|
ICL8038BMDD/C
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | GE INDUSTRIAL SOLUTIONS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
ICL8038BMDD/883C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | WAVEFORM GENERATION | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ICL8038BMJD/883C
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | GE INDUSTRIAL SOLUTIONS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
ICL8038BMJD/B
General Electric Solid State
|
Check for Price | No | Obsolete | NO | WAVEFORM GENERATION | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | |||||||||||||
|
ICL8038BMDD/883B
General Electric Solid State
|
Check for Price | No | Obsolete | NO | WAVEFORM GENERATION | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ICL8038BMJD/C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | WAVEFORM GENERATION | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ICL8038BMJD/HR
General Electric Solid State
|
Check for Price | No | Obsolete | NO | WAVEFORM GENERATION | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ICL8038BMJD/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 V | NO | -10 V | 100 kHz | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | BIPOLAR | -15 V | -5 V | 1 | 15 mA | 15 V | 5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
ICL8038BMJD/C
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | GE INDUSTRIAL SOLUTIONS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
ICL8038BMJD/B
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | GE INDUSTRIAL SOLUTIONS | , | unknown | EAR99 | 8542.39.00.01 |