Filter Your Search
1 - 10 of 13 results
|
ICL7663SACBA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 700 mV | 20 mA | 2 | YES | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, SOIC-8 | 8, 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||
|
ICL7663SACBA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 700 mV | 20 mA | 2 | YES | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, SOIC-8 | 8, 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
ICL7663SACBAZA
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 700 mV | 20 mA | 2 | YES | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||
|
ICL7663SACBA
Rochester Electronics LLC
|
Check for Price | No | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
ICL7663SACBA-T
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 mA | 2 | YES | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1.1 % | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | 5 % | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOIC-8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||
|
ICL7663SACBA-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | CMOS | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8(UNSPEC) | RECTANGULAR | TR | YES | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOIC-8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
ICL7663SACBAZA
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 5 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP8(UNSPEC) | RECTANGULAR | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | M8.15 | Renesas Electronics | |||||||||||||||||||
|
ICL7663SACBA
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 mA | 2 | YES | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1.1 % | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | 5 % | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOIC-8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||
|
ICL7663SACBA-T
Rochester Electronics LLC
|
Check for Price | No | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e0 | COMMERCIAL | 1 | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
ICL7663SACBAZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 700 mV | 20 mA | 2 | YES | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.3 | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |