Parametric results for: icl7662ibd under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: icl7662ibd
Select parts from the table below to compare.
Compare
Compare
ICL7662IBD
Renesas Electronics Corporation
Check for Price Obsolete 15 V 20 V 4.5 V YES DOUBLER INVERTER SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL RENESAS ELECTRONICS CORP SOP, unknown EAR99 8542.39.00.01
ICL7662IBD
Rochester Electronics LLC
Check for Price No Active 15 V 20 V 4.5 V YES DOUBLER INVERTER 10 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL ROCHESTER ELECTRONICS LLC SOIC-14 unknown EAR99 8542.39.00.01
ICL7662IBD
Intersil Corporation
Check for Price No Obsolete 15 V 20 V 4.5 V 20 mA YES DOUBLER INVERTER 10 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G14 e0 Not Qualified 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm INTERSIL CORP PLASTIC, SOIC-14 not_compliant EAR99 8542.39.00.01 SOIC 14
ICL7662IBD
Harris Semiconductor
Check for Price No Obsolete 15 V 20 V 4.5 V 20 mA YES DOUBLER INVERTER SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G14 e0 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR SOP, SOP14,.25 unknown EAR99 8542.39.00.01