Filter Your Search
1 - 4 of 4 results
|
ICL7650SIJD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ICL7650SIJD
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 µV | 2.5 V/us | 50 pA | 3.5 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | -9 V | NO | NO | 9 V | OTHER | 2000 | 5600000 | NO | R-GDIP-T14 | Not Qualified | e0 | 115 dB | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
ICL7650SIJD
Rochester Electronics LLC
|
Check for Price | Active | 10 µV | 2.5 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | OTHER | 2000 | R-GDIP-T14 | 115 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||||||||||
|
ICL7650SIJD
Intersil Corporation
|
Check for Price | No | Obsolete | 10 µV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | NO | NO | 9 V | OTHER | 3200000 | NO | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 |