Filter Your Search
1 - 2 of 2 results
|
ICL7642BCWE-T
Maxim Integrated Products
|
Check for Price | No | Yes | Obsolete | 7 mV | 0.016 V/us | 4 nA | 1 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -9 V | 9 V | COMMERCIAL | 44 | 10000 | R-PDSO-G16 | Not Qualified | 91 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, SOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||
|
ICL7642BCWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 0.16 V/us | 500 pA | 10 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -9 V | 1.6 V/us | 9 V | COMMERCIAL | 44 | 10000 | R-PDSO-G16 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, LEAD FREE, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 |