Filter Your Search
1 - 3 of 3 results
|
ICL7632CCJE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 mV | 0.016 V/us | 4 nA | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-CDIP-T16 | e0 | 80 dB | 1 | 70 °C | 245 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||||||||
|
ICL7632CCJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 mV | 0.016 V/us | 4 nA | 7.5 mA | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=20) | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 44 | 5600 | R-CDIP-T16 | Not Qualified | e0 | 80 dB | 1 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | LEAD FREE, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
ICL7632CCJE
General Electric Solid State
|
Check for Price | No | Obsolete | 15 mV | 1.6 V/us | 4 nA | 7.5 mA | 70 dB | 3 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=20) | YES | NO | NO | YES | COMMERCIAL | 1400 | 10000 | R-XDIP-T16 | Not Qualified | e0 | 96 dB | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 |