Filter Your Search
1 - 8 of 8 results
|
ICL7631CMJE/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 15 mV | 3 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ICL7631CMJE
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 3 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
ICL7631CMJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 mV | 0.016 V/us | 4 nA | 7.5 mA | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | MILITARY | 44 | 2500 | R-CDIP-T16 | Not Qualified | e0 | 80 dB | 1 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, CERAMIC, DIP-16 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 16 | |||
|
ICL7631CMJE
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 3 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
ICL7631CMJE/C
General Electric Solid State
|
Check for Price | No | Obsolete | 15 mV | 3 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ICL7631CMJE/B
General Electric Solid State
|
Check for Price | No | Obsolete | 15 mV | 3 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ICL7631CMJE
General Electric Solid State
|
Check for Price | No | Transferred | 15 mV | 3 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
ICL7631CMJE/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 15 mV | 3 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 |