Filter Your Search
1 - 4 of 4 results
|
ICL7134ULMJI
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ICL7134ULMJI/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 0.003 % | 14 | NO | D/A CONVERTER | BINARY | 1 | 5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | ||||||||||||
|
ICL7134ULMJI
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 0.003 % | 14 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 2.5 mA | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
ICL7134ULMJI
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 0.003 % | 14 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.92 mm | INTERSIL CORP | CERDIP-28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | DIP | 28 |