Parametric results for: icl7106%20ph under Analog to Digital Converters

Filter Your Search

1 - 10 of 65 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: icl7106
Select parts from the table below to compare.
Compare
Compare
ICL7106CPL+
Maxim Integrated Products
$3.9814 Yes Yes Transferred 9 V 2 V 1 0.05 % 3 NO ADC, DUAL-SLOPE 1 BINARY CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified e3 1 70 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-40 40 compliant EAR99 8542.39.00.01
ICL7106CM44Z
Renesas Electronics Corporation
$4.0934 Yes Yes Obsolete 9 V YES 1 COMMERCIAL S-PQFP-G44 e3 3 70 °C 260 30 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 10 mm 2.45 mm 10 mm RENESAS ELECTRONICS CORP MQFP MQFP-44 44 compliant EAR99 8542.39.00.01 Q44.10X10 Renesas Electronics SEGMENT STANDARD LIQUID CRYSTAL DISPLAY DRIVER YES 3 1/2-DIGIT 23
ICL7106CPLZ
Renesas Electronics Corporation
$6.7822 Yes Yes Active 9 V NO 1 COMMERCIAL R-PDIP-T40 e3 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 51.75 mm RENESAS ELECTRONICS CORP PDIP DIP-40 40 compliant EAR99 8542.39.00.01 E40.6 Renesas Electronics SEGMENT STANDARD LIQUID CRYSTAL DISPLAY DRIVER YES 3 1/2-DIGIT 23
ICL7106CPL
Maxim Integrated Products
Check for Price No No Obsolete 9 V 2 V 1 0.05 % 3 NO ADC, DUAL-SLOPE 1 BINARY CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified e0 1 70 °C 245 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-40 40 not_compliant EAR99 8542.39.00.01
ICL7106CQH-TD
Rochester Electronics LLC
Check for Price Contact Manufacturer 9 V 1 YES ADC, DUAL-SLOPE 1 BINARY CMOS COMMERCIAL S-PQCC-J44 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 16.585 mm 4.57 mm 16.585 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-44 unknown 8542.39.00.01
ICL7106CPL
Thomson Consumer Electronics
Check for Price No Obsolete 9 V 2 V 1 0.05 % NO A/D CONVERTER 1 7-SEGMENT CMOS COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL THOMSON CONSUMER ELECTRONICS DIP-40 unknown 8542.39.00.01
ICL7106CJL
Intersil Corporation
Check for Price No Obsolete 9 V 2 V 1 0.05 % NO A/D CONVERTER 1 7-SEGMENT CMOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP40,.6 not_compliant 8542.39.00.01
ICL7106CJL
Rochester Electronics LLC
Check for Price No No Obsolete 9 V 1 NO ADC, DUAL-SLOPE 1 BINARY CMOS COMMERCIAL R-GDIP-T40 e0 1 70 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ROCHESTER ELECTRONICS LLC DIP DIP, 40 unknown 8542.39.00.01
ICL7106CPL
Harris Semiconductor
Check for Price No Transferred 9 V 7.5 V 1 0.0015 % 16 NO ADC, DUAL-SLOPE -7.5 V 1 BINARY 1.8 mA CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-40 unknown 8542.39.00.01
ICL7106C/D
Maxim Integrated Products
Check for Price No No Obsolete 9 V 2 V 1 0.05 % 3 YES ADC, DUAL-SLOPE 1 BINARY CMOS COMMERCIAL PARALLEL, WORD R-XUUC-N40 Not Qualified e0 1 70 °C 40 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE-40 40 not_compliant 8542.39.00.01