Parametric results for: icl3227ia under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: icl3227ia
Select parts from the table below to compare.
Compare
Compare
ICL3227IA
Intersil Corporation
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm INTERSIL CORP SSOP PLASTIC, MO-150AC, SSOP-16 16 not_compliant EAR99 8542.39.00.01
ICL3227IA-T
Intersil Corporation
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm INTERSIL CORP SSOP SSOP, SSOP16,.3 16 not_compliant EAR99 8542.39.00.01
ICL3227IA
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 e0 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm ROCHESTER ELECTRONICS LLC SSOP PLASTIC, MO-150AC, SSOP-16 16 unknown EAR99 8542.39.00.01