Filter Your Search
1 - 2 of 2 results
|
ICL3225ECAZ-T
Renesas Electronics Corporation
|
$2.0525 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | e3 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 20 | M20.209 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ICL3225ECAZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |