Filter Your Search
1 - 5 of 5 results
|
ICL3222IVZ
Integrated Device Technology Inc
|
Check for Price | Obsolete | LINE TRANSCEIVER | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-31 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ICL3222IVZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 300 ns | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOIC, SSOP, TSSOP | TSSOP, TSSOP20,.25 | 18, 20, 20 | ||||||
|
ICL3222IVZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 300 ns | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOIC, SSOP, TSSOP | TSSOP, TSSOP20,.25 | 18, 20, 20 | ||||||
|
ICL3222IVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.15 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, | 20 | M20.173 | Renesas Electronics | ||||||||||
|
ICL3222IVZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.15 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, | 20 | M20.173 | Renesas Electronics |