Filter Your Search
1 - 10 of 11 results
![]() |
ICL3222ECVZ
Intersil Corporation
|
Check for Price | Transferred | 3.15 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC, SSOP, TSSOP | TSSOP, TSSOP20,.25 | 18, 20, 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICL3222ECVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | M20.173 | 2017-10-27 | Renesas Electronics | ||||||||
|
ICL3222ECVZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | M20.173 | 2017-10-27 | Renesas Electronics | ||||||||
![]() |
ICL3222ECV
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.15 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | e0 | 1 | 70 °C | 240 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | PLASTIC, MO-153AC, TSSOP-20 | 20 | unknown | ||||||||||||
![]() |
ICL3222ECV-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.15 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
ICL3222ECVZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.15 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 20 | unknown | ||||||||||||
|
ICL3222ECV-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | 2017-10-27 | ||||||||||||||||||
|
ICL3222ECVZ
Integrated Device Technology Inc
|
Check for Price | Transferred | LINE TRANSCEIVER | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-10-31 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
ICL3222ECVZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.15 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC, SSOP, TSSOP | TSSOP, TSSOP20,.25 | 18, 20, 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
ICL3222ECV
Intersil Corporation
|
Check for Price | No | Obsolete | 3.15 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TSSOP | PLASTIC, MO-153AC, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |