Filter Your Search
1 - 3 of 3 results
|
ICE3B1565JFKLA1
Infineon Technologies AG
|
$1.9972 | Yes | Yes | Not Recommended | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.31.00.01 | Infineon | ||
|
ICE3B1565J
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.31.00.01 | Infineon | ||
|
ICE3B1565JXK
Infineon Technologies AG
|
Check for Price | Yes | Active | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, DIP-8-6 | compliant | EAR99 | 8542.39.00.01 |