Filter Your Search
1 - 2 of 2 results
|
ICE3B0365JGXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 18 V | 26 V | 10.3 V | 500 mA | YES | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G12 | e4 | Not Qualified | 3 | 12 | PLASTIC/EPOXY | SOP | SOP12/16,.24 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4 mm | 10 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 12 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ICE3B0365JG
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 18 V | 26 V | 10.3 V | 500 mA | YES | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G12 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SOP | SOP12/16,.24 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 10 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP-16/12 | 12 | compliant | EAR99 | 8542.39.00.01 |