Filter Your Search
1 - 2 of 2 results
|
ICE2QR0665ZXKLA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 18 V | 26 V | 9.8 V | NO | SINGLE | 65 kHz | ALSO HAS CONTROL TECHNIQUE OF RESONANT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T7 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.435 mm | 4.57 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP7/8,.3 | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||
|
ICE2QR0665Z
Infineon Technologies AG
|
Check for Price | No | Yes | Active | 18 V | 26 V | 9.8 V | NO | SINGLE | 65 kHz | ALSO HAS CONTROL TECHNIQUE OF RESONANT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T7 | e3 | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.435 mm | 4.57 mm | INFINEON TECHNOLOGIES AG | DIP | GREEN, PLASTIC, DIP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon |