Filter Your Search
1 - 6 of 6 results
|
ICE2A180Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 21 V | 8.5 V | 1 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | e3 | NOT SPECIFIED | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 7 | unknown | |||||||
|
ICE2A180ZHKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 1 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 7 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ICE2A180
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | 21 V | 8.5 V | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e0 | Not Qualified | 100 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ICE2A180Z
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 15 V | 21 V | 8.5 V | 1 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP7/8,.3 | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
SP001056400
Infineon Technologies AG
|
Check for Price | Not Recommended | SWITCHING REGULATOR | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ICE2A180ZXKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 15 V | 21 V | 8.5 V | 1 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -25 °C | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | GREEN, PLASTIC, DIP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon |