Filter Your Search
1 - 9 of 9 results
|
ICE2A0565ZHKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 500 mA | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 7 | unknown | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
ICE2A0565
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 21 V | 8.5 V | 500 mA | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | NOT SPECIFIED | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||
|
ICE2A0565G
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 500 mA | YES | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G12 | e3 | Not Qualified | 3 | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SOP | SOP12/16,.24 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 10 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, SOP12/16,.24 | 12 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||
|
ICE2A0565FKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 500 mA | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ICE2A0565GXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 500 mA | YES | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G12 | Not Qualified | 3 | 125 °C | -25 °C | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 10 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-16/12 | 12 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ICE2A0565ZXKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 500 mA | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -25 °C | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
ICE2A0565
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 500 mA | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||
|
ICE2A0565Z
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 500 mA | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDIP-T7 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | GREEN, PLASTIC, DIP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
ICE2A0565G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 21 V | 8.5 V | 500 mA | YES | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G12 | e3 | NOT SPECIFIED | 125 °C | -25 °C | 260 | 40 | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4 mm | 10 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 12 | unknown |