Filter Your Search
1 - 10 of 35 results
|
ICC3PAD2100
APEM Inc
|
$42.2689 | Yes | Active | 5 A | 28 V | 70000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@28VDC | 1500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYAMIDE | 1.7018 mm | 0.472 inch | SILVER | GOLD | SILVER | NON-ILLUMINATED | THERMOPLASTIC | EPOXY | NO | SOLDER | 0.275 inch | 0.267 inch | 0.133 inch | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.31 | Apem | ||||||||||
|
ICC3PAD2101
APEM Inc
|
$42.2689 | Yes | Active | 5 A | 28 V | 70000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@28VDC | 1500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYAMIDE | 1.7018 mm | 0.472 inch | SILVER | GOLD | SILVER | NON-ILLUMINATED | THERMOPLASTIC | EPOXY | NO | SOLDER | 0.275 inch | 0.267 inch | 0.133 inch | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.31 | Apem | ||||||||||
|
ICC3PAD5
APEM Inc
|
Check for Price | Active | PUSHBUTTON SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
ICC3PCD2101
APEM Inc
|
Check for Price | Active | 200 mA | 48 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | PANEL MOUNTABLE | 0.5A@48VAC | 0.2A@48VDC | 500 mA | 48 V | 6 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 9.8 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||
|
ICC3PAD3101
APEM Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 70000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@28VDC | 1500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GREEN | POLYAMIDE | 1.7018 mm | 0.472 inch | SILVER | GOLD | SILVER | NON-ILLUMINATED | THERMOPLASTIC | EPOXY | NO | SOLDER | 0.275 inch | 0.267 inch | 0.133 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||
|
ICC3PCD2100
APEM Inc
|
Check for Price | Active | 200 mA | 48 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | PANEL MOUNTABLE | 0.5A@48VAC | 0.2A@48VDC | 500 mA | 48 V | 6 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 9.8 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||
|
ICC3PAD5101
APEM Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 70000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@28VDC | 1500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW | POLYAMIDE | 1.7018 mm | 0.472 inch | SILVER | GOLD | SILVER | NON-ILLUMINATED | THERMOPLASTIC | EPOXY | NO | SOLDER | 0.275 inch | 0.267 inch | 0.133 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||
|
ICC3PADA100
APEM Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 70000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@28VDC | 1500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | POLYAMIDE | 1.7018 mm | 0.472 inch | SILVER | GOLD | SILVER | NON-ILLUMINATED | THERMOPLASTIC | EPOXY | NO | SOLDER | 0.275 inch | 0.267 inch | 0.133 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||
|
ICC3PAD4
APEM Inc
|
Check for Price | Active | PUSHBUTTON SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
ICC3PADB101
APEM Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 70000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@28VDC | 1500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLUE | POLYAMIDE | 1.7018 mm | 0.472 inch | SILVER | GOLD | SILVER | NON-ILLUMINATED | THERMOPLASTIC | EPOXY | NO | SOLDER | 0.275 inch | 0.267 inch | 0.133 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 |