Parametric results for: ica-624-wgg under Sockets and Chip Carriers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ica624wgg
Select parts from the table below to compare.
Compare
Compare
ICA-624-WGG
Samtec Inc
$8.7339 Yes Yes Active 24 BERYLLIUM COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP24 STANDARD: UL 94V-0 1000VAC V 5 GΩ e4 125 °C -65 °C RECTANGLE GOLD (30) OVER NICKEL (50) Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 600 µm WIRE WRAP 0.1 inch 0.695 inch 1.2 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40
ICA-624-WGG-2-H
Samtec Inc
Check for Price Yes Yes Obsolete 24 BERYLLIUM COPPER ALLOY IC SOCKET DIP24 e4 RECTANGLE GOLD (30) OVER NICKEL Gold (Au) - with Nickel (Ni) barrier SAMTEC INC compliant EAR99 8536.69.40.40
ICA-624-WGG-H
Samtec Inc
Check for Price Yes Yes Obsolete 24 BERYLLIUM COPPER ALLOY IC SOCKET DIP24 e4 RECTANGLE GOLD (30) OVER NICKEL Gold (Au) - with Nickel (Ni) barrier SAMTEC INC compliant EAR99 8536.69.40.40
ICA-624-WGG-2
Samtec Inc
Check for Price Yes Yes Active 24 BERYLLIUM COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP24 STANDARD: UL 94V-0 1000VAC V 5 GΩ e4 125 °C -65 °C RECTANGLE GOLD (30) OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 600 µm WIRE WRAP 0.1 inch 0.695 inch 1.2 inch SAMTEC INC not_compliant EAR99 8536.69.40.40
ICA-624-WGG-3
Samtec Inc
Check for Price Yes Yes Active 24 BERYLLIUM COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP24 STANDARD: UL 94V-0 1000VAC V 5 GΩ e4 125 °C -65 °C RECTANGLE GOLD (30) OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 600 µm WIRE WRAP 0.1 inch 0.695 inch 1.2 inch SAMTEC INC not_compliant EAR99 8536.69.40.40
ICA-624-WGG-3-H
Samtec Inc
Check for Price Yes Yes Obsolete 24 BERYLLIUM COPPER ALLOY IC SOCKET DIP24 e4 RECTANGLE GOLD (30) OVER NICKEL Gold (Au) - with Nickel (Ni) barrier SAMTEC INC compliant EAR99 8536.69.40.40