Parametric results for: ic61s6432-5pq under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: ic61s64325pq
Select parts from the table below to compare.
Compare
Compare
IC61S6432-5PQ
Integrated Silicon Solution Inc
Check for Price No Obsolete 2.0972 Mbit 32 64KX32 3.3 V 5 ns 100 MHz STANDARD SRAM PIPELINED ARCHITECTURE COMMON 1 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 5 mA 3.14 V 175 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD INTEGRATED SILICON SOLUTION INC 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, QFP-100 compliant 3A991.B.2.A 8542.32.00.41
IC61S6432-5PQ
Integrated Circuit Solution Inc
Check for Price No Transferred 2.0972 Mbit 32 64KX32 3.3 V 5 ns 100 MHz STANDARD SRAM COMMON 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 5 mA 3.14 V 175 µA CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD INTEGRATED CIRCUIT SOLUTION INC QFP, QFP100,.7X.9 unknown 3A991.B.2.A 8542.32.00.41
IC61S6432-5PQI
Integrated Circuit Solution Inc
Check for Price No Transferred 2.0972 Mbit 32 64KX32 3.3 V 5 ns 100 MHz STANDARD SRAM COMMON 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 185 µA CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD INTEGRATED CIRCUIT SOLUTION INC QFP, QFP100,.7X.9 unknown 3A991.B.2.A 8542.32.00.41
IC61S6432-5PQI
Integrated Silicon Solution Inc
Check for Price No Obsolete 2.0972 Mbit 32 64KX32 3.3 V 5 ns 100 MHz STANDARD SRAM PIPELINED ARCHITECTURE COMMON 1 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 185 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD INTEGRATED SILICON SOLUTION INC 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, QFP-100 compliant 3A991.B.2.A 8542.32.00.41