Parametric results for: ic41lv1665-35ki under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ic41lv166535ki
Select parts from the table below to compare.
Compare
Compare
IC41LV1665-35KI
Integrated Silicon Solution Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 35 ns 256 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE NO 500 µA 130 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL INTEGRATED SILICON SOLUTION INC 0.400 INCH, SOJ-40 compliant EAR99 8542.32.00.02
IC41LV1665-35KI
Integrated Circuit Solution Inc
Check for Price No Transferred 1.0486 Mbit 16 64KX16 3.3 V 35 ns 256 FAST PAGE DRAM COMMON 64000 65.536 k 3-STATE NO 500 µA 130 µA CMOS INDUSTRIAL R-PDSO-J40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL INTEGRATED CIRCUIT SOLUTION INC SOJ, SOJ40,.44 unknown EAR99 8542.32.00.02