Filter Your Search
1 - 2 of 2 results
|
IC41C44004-60TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 4096 | EDO PAGE | EDO DRAM | RAS ONLY CAS BEFORE RAS /HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | 3-STATE | NO | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTEGRATED SILICON SOLUTION INC | TSOP2-26/24 | compliant | EAR99 | 8542.32.00.02 | |||
|
IC41C44004-60TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 4096 | EDO DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 110 µA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSOP, TSOP24/26,.36 | unknown | EAR99 | 8542.32.00.02 |