Filter Your Search
1 - 2 of 2 results
|
IC1BB-68RD-1.27SH
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 68 | 2 | 1.27 mm | 40 mΩ | 500 mA | FEMALE | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | STRADDLE MOUNT | 500VAC V | NO | NO | NO | NO | UL | 94V-0 | SOCKET | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.13 inch | 0.236 inch | 1.868 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||
|
IC1BB-68RD-1.27SH(52)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 68 | 2 | 1.27 mm | 2 | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU | STRAIGHT | PCMCIA CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.129 inch | 0.236 inch | 1.869 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |