Parametric results for: ibm25npe405h-3ba266cz under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ibm25npe405h3ba266cz
Select parts from the table below to compare.
Compare
Compare
IBM25NPE405H-3BA266CZ
IBM
Check for Price Transferred 32 266 MHz 32 32 66.66 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 2.7 V 2.3 V INDUSTRIAL S-PBGA-B580 Not Qualified 85 °C -40 °C 580 PLASTIC/EPOXY BGA BGA580,34X34,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 35 mm 35 mm IBM MICROELECTRONICS BGA BGA, BGA580,34X34,40 580 unknown 3A991.A.2 8542.31.00.01
IBM25NPE405H-3BA266CZ
Applied Micro Circuits Corporation
Check for Price Obsolete 32 266 MHz 32 32 66.66 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.183 A 2.7 V 2.3 V INDUSTRIAL S-PBGA-B580 Not Qualified 85 °C -40 °C 580 PLASTIC/EPOXY BGA BGA580,34X34,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 35 mm 35 mm APPLIED MICRO CIRCUITS CORP BGA BGA, BGA580,34X34,40 580 compliant 3A991.A.2 8542.31.00.01