Filter Your Search
1 - 4 of 4 results
|
IBM14N32722FPA-9
IBM
|
Check for Price | Contact Manufacturer | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 9 ns | CACHE SRAM MODULE | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 3.14 V | 900 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | IBM MICROELECTRONICS | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM14N32722FPA-11
IBM
|
Check for Price | Contact Manufacturer | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 11 ns | CACHE SRAM MODULE | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 3.14 V | 900 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | IBM MICROELECTRONICS | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM14N32724FPA-11
IBM
|
Check for Price | Contact Manufacturer | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 11 ns | CACHE SRAM MODULE | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 3.14 V | 900 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | IBM MICROELECTRONICS | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM14N32724FPA-9
IBM
|
Check for Price | Contact Manufacturer | 2.3593 Mbit | 72 | 32KX72 | 3.3 V | 9 ns | CACHE SRAM MODULE | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 3.14 V | 900 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | IBM MICROELECTRONICS | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 |