Filter Your Search
1 - 8 of 8 results
|
IBM11D1320LC-60T
IBM
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | IBM MICROELECTRONICS | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
IBM11D1320LC-60
IBM
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 330 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | IBM MICROELECTRONICS | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||
|
IBM11D1320LD-60J
IBM
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 330 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | IBM MICROELECTRONICS | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||
|
IBM11D1320LA-60
IBM
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 16 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | IBM MICROELECTRONICS | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
IBM11D1320LC-70
IBM
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 280 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | IBM MICROELECTRONICS | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||
|
IBM11D1320LA-70
IBM
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 16 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | IBM MICROELECTRONICS | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
IBM11D1320LD-70J
IBM
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 280 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | IBM MICROELECTRONICS | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||
|
IBM11D1320LC-70T
IBM
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | IBM MICROELECTRONICS | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 |