Parametric results for: ibm043641qlad under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ibm043641qlad
Select parts from the table below to compare.
Compare
Compare
IBM043641QLAD-4N
IBM
Check for Price No No End Of Life 4.7186 Mbit 36 128KX36 3.3 V 2.25 ns STANDARD SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 150 mA 3.14 V 715 µA 3.63 V 3.135 V CMOS OTHER R-PBGA-B119 Not Qualified e0 85 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.679 mm 22 mm 14 mm IBM MICROELECTRONICS BGA BGA, BGA119,7X17,50 119 unknown 3A991.B.2.A 8542.32.00.41 12 Commercial Extended: +0C to +85C DRC Conflict Free Undeterminable CMRT V3.02
IBM043641QLAD-7
IBM
Check for Price No No End Of Life 4.7186 Mbit 36 128KX36 3.3 V 3.5 ns STANDARD SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 150 mA 3.14 V 525 µA 3.63 V 3.135 V CMOS OTHER R-PBGA-B119 Not Qualified e0 85 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.679 mm 22 mm 14 mm IBM MICROELECTRONICS BGA BGA, BGA119,7X17,50 119 unknown 3A991.B.2.A 8542.32.00.41 12 Commercial Extended: +0C to +85C DRC Conflict Free Undeterminable CMRT V3.02
IBM043641QLAD-6
IBM
Check for Price No No End Of Life 4.7186 Mbit 36 128KX36 3.3 V 3 ns STANDARD SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 150 mA 3.14 V 575 µA 3.63 V 3.135 V CMOS OTHER R-PBGA-B119 Not Qualified e0 85 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.679 mm 22 mm 14 mm IBM MICROELECTRONICS BGA BGA, BGA119,7X17,50 119 unknown 3A991.B.2.A 8542.32.00.41 12 Commercial Extended: +0C to +85C DRC Conflict Free Undeterminable CMRT V3.02
IBM043641QLAD-5
IBM
Check for Price End Of Life 4.7186 Mbit 36 128KX36 3.3 V 2.5 ns STANDARD SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 150 mA 3.14 V 650 µA 3.63 V 3.135 V CMOS OTHER R-PBGA-B119 Not Qualified 85 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.679 mm 22 mm 14 mm IBM MICROELECTRONICS BGA PLASTIC, BGA-119 119 unknown 3A991.B.2.A 8542.32.00.41 12 Commercial Extended: +0C to +85C DRC Conflict Free Undeterminable CMRT V3.02
IBM043641QLAD-4
IBM
Check for Price No No End Of Life 4.7186 Mbit 36 128KX36 3.3 V 2.1 ns STANDARD SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 150 mA 3.14 V 760 µA 3.63 V 3.135 V CMOS OTHER R-PBGA-B119 Not Qualified e0 85 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.679 mm 22 mm 14 mm IBM MICROELECTRONICS BGA BGA, BGA119,7X17,50 119 unknown 3A991.B.2.A 8542.32.00.41 12 Commercial Extended: +0C to +85C DRC Conflict Free Undeterminable CMRT V3.02