Filter Your Search
1 - 5 of 5 results
|
IBM0418A4CBLBB-5
IBM
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 2.5 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 150 mA | 2.37 V | 450 µA | 2.625 V | 2.375 V | CMOS | OTHER | R-PBGA-B153 | Not Qualified | e0 | 85 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.679 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM0418A4CBLBB-3
IBM
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 2 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 150 mA | 2.37 V | 600 µA | 2.625 V | 2.375 V | CMOS | OTHER | R-PBGA-B153 | Not Qualified | e0 | 85 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.679 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM0418A4CBLBB-3P
IBM
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 1.7 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 150 mA | 2.37 V | 670 µA | 2.625 V | 2.375 V | CMOS | OTHER | R-PBGA-B153 | Not Qualified | e0 | 85 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.679 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM0418A4CBLBB-4
IBM
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 2 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 150 mA | 2.37 V | 520 µA | 2.625 V | 2.375 V | CMOS | OTHER | R-PBGA-B153 | Not Qualified | e0 | 85 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.679 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM0418A4CBLBB-4H
IBM
|
Check for Price | Contact Manufacturer | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 2.25 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 150 mA | 2.37 V | 485 µA | 2.625 V | 2.375 V | CMOS | OTHER | R-PBGA-B153 | Not Qualified | 85 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.679 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 |