Filter Your Search
1 - 3 of 3 results
|
IBM041811QLAB-6
IBM
|
Check for Price | End Of Life | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 3 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 mA | 3.14 V | 500 µA | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.41 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA119,7X17,50 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM041811QLAB-7
IBM
|
Check for Price | End Of Life | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 3.5 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 mA | 3.14 V | 440 µA | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.41 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA119,7X17,50 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM041811QLAB-5
IBM
|
Check for Price | End Of Life | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 2.5 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 mA | 3.14 V | 590 µA | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.41 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA119,7X17,50 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |