Parametric results for: ibm0117805bt350 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ibm0117805bt350
Select parts from the table below to compare.
Compare
Compare
IBM0117805BT350
IBM
Check for Price No No Obsolete 16.7772 Mbit 8 2MX8 3.3 V 50 ns 2048 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 18.41 mm 10.16 mm IBM MICROELECTRONICS TSOP 0.400 X 0.725 INCH, TSOP2-28 28 unknown
IBM0117805BT3-50
IBM
Check for Price No Obsolete 16.7772 Mbit 8 2MX8 3.3 V 50 ns 2048 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE NO 1 mA 100 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY TSOP2 TSOP28,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 18.41 mm 10.16 mm IBM MICROELECTRONICS TSOP TSOP2, TSOP28,.46 28 unknown EAR99 8542.32.00.02