Filter Your Search
1 - 3 of 3 results
|
IBM0116160MJ3-60
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | IBM MICROELECTRONICS | SOJ | SOJ, SOJ42,.44 | 42 | unknown | EAR99 | 8542.32.00.02 | |||
|
IBM0116160MJ3-70
IBM
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | IBM MICROELECTRONICS | SOJ | SOJ, SOJ42,.44 | 42 | unknown | EAR99 | 8542.32.00.02 | ||
|
IBM0116160MJ3-50
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | IBM MICROELECTRONICS | SOJ | SOJ, SOJ42,.44 | 42 | unknown | EAR99 | 8542.32.00.02 |