Filter Your Search
1 - 2 of 2 results
|
IB2412LS-1W
Delus Corp
|
Check for Price | Yes | Contact Manufacturer | 24 V | 12 V | 25.2 V | 22.8 V | 11.64 V | 12.36 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-PSMA-T4 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.6 mm | 10.2 mm | DELUS CORP | , | unknown | EAR99 | |||||||||
|
IB2412LS-1WR3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 12 V | 25.2 V | 22.8 V | 11.64 V | 12.36 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 73 % | 0.25 % | 2 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | INDUSTRIAL | 996 mW | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | Module-4 | unknown |