Filter Your Search
1 - 10 of 182 results
|
IA8-0706PW02D0
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 50 Ω | 2 dB | YES | FIXED ATTENUATOR | e4 | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | Silver/Platinum (Ag/Pt) | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
IA80C512
Analog Devices Inc
|
Check for Price | Contact Manufacturer | ANALOG DEVICES INC | compliant | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IA8-0805SG02D0
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 50 Ω | 2 dB | YES | FIXED ATTENUATOR | e4 | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | Silver/Platinum (Ag/Pt) | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
IA8-0805PW01D5
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 50 Ω | 1.5 dB | YES | FIXED ATTENUATOR | e4 | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | Silver/Platinum (Ag/Pt) | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
IA8-0805PW02D0
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 50 Ω | 2 dB | YES | FIXED ATTENUATOR | e4 | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | Silver/Platinum (Ag/Pt) | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
IA80C186-TQF80I
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | YES | CMOS | R-PQFP-G80 | 235 | 80 | PLASTIC/EPOXY | TFQFP | QFP80(UNSPEC) | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | QUAD | ANALOG DEVICES INC | compliant | TQFP-80 | 8542.31.00.01 | NO | 16 | NO | AM80C186 | NO | NO | FIXED POINT | NO | NO | 3 | 2 | 3 | YES | 40 rpm | MICROCONTROLLER | ||||||||||||||||||||||||||||
|
IA8-0706SG02D5
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 50 Ω | 2.5 dB | YES | FIXED ATTENUATOR | e4 | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | Silver/Platinum (Ag/Pt) | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
IA8044-PDW40I-00
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | NO | CMOS | 5.25 V | 5 V | INDUSTRIAL | e0 | R-PDIP-T40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 15.24 mm | 52.197 mm | ANALOG DEVICES INC | compliant | 0.600 INCH, PLASTIC, DIP-40 | 8542.31.00.01 | NO | 16 | 8 | NO | NO | YES | 8 | NO | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | 12 MHz | ASYNC, BIT | 32 | 4.75 V | |||||||||||||||||||||
|
IA8044-PLC44I-R-P03
Innovasic Inc
|
Check for Price | Yes | Transferred | YES | CMOS | SEATED HGT-NOM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | Not Qualified | S-PQCC-J44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INNOVASIC INC | compliant | QCCJ, LDCC44,.7SQ | 8542.31.00.01 | NO | 8 | NO | YES | NO | 12 rpm | MICROCONTROLLER | 12 MHz | 32 | 4.5 V | ||||||||||||||||||||
|
IA8-0805SG13D5
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 50 Ω | 13.5 dB | YES | FIXED ATTENUATOR | e4 | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | Silver/Platinum (Ag/Pt) | INTERNATIONAL MANUFACTURING SERVICES INC | compliant |