Parametric results for: ia188eb under Microcontrollers

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
Manufacturer Part Number: ia188eb
Select parts from the table below to compare.
Compare
Compare
IA188EBPLC84IR2
Analog Devices Inc
$109.3193 Yes Yes Active 16 50 MHz 8 20 50 MHz 16 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 32 MHZ AT 3.3V NOMINAL SUPPLY NO NO NO NO 5.5 V 4.5 V INDUSTRIAL S-PQCC-J84 85 °C -40 °C 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.572 mm 29.3116 mm 29.3116 mm ANALOG DEVICES INC LCC-84 compliant 3A991.A.2 8542.31.00.01 Analog Devices
IA188EB-PLQ80I-R-00
Analog Devices Inc
Check for Price Yes Contact Manufacturer 16 50 MHz 16 20 16 3 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES 3.3 V @ 32 MHZ NO NO NO FIXED POINT NO NO YES NO 5.5 V 4.5 V INDUSTRIAL R-PQFP-G80 85 °C -40 °C 80 PLASTIC/EPOXY LQFP QFP80,.55SQ,20 RECTANGULAR FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 14 mm 20 mm ANALOG DEVICES INC LQFP, QFP80,.55SQ,20 compliant 8542.31.00.01
IA188EB-PQF80I
Analog Devices Inc
Check for Price Obsolete 8 50 MHz 2 1048576 524288 8086 20 50 MHz 16 3 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO YES 8 8 NO 115 mA 5.5 V 4.5 V R-PQFP-G80 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.15 mm 14 mm 20 mm ANALOG DEVICES INC QFP, QFP80,.7X.9,32 compliant 3A991.A.2 8542.31.00.01
IA188EBPLQ80IR2
Innovasic Inc
Check for Price Yes Transferred 16 50 MHz YES MICROCONTROLLER CMOS INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.55SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD INNOVASIC INC compliant
IA188EBPQF80IR2
Analog Devices Inc
Check for Price Yes Yes Obsolete 16 50 MHz 16 3 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 32MHZ AT 3.3V NO NO NO NO NO YES 2 NO 90 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.7X.9,32 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm ANALOG DEVICES INC LQFP-80 compliant 8542.31.00.01 Analog Devices
IA188EB-PLQ80I-R-00
Innovasic Inc
Check for Price Yes Transferred 16 50 MHz 0 16 20 16 3 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 32MHZ AT 3.3V NO NO NO NO NO YES 2 NO 90 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm INNOVASIC INC LFQFP, QFP80,.55SQ,20 compliant 8542.31.00.01
IA188EB-PLC84I
Analog Devices Inc
Check for Price Obsolete 8 50 MHz 2 1048576 524288 8086 20 50 MHz 18 3 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO YES 8 8 NO 115 mA 5.5 V 4.5 V S-PQCC-J84 84 PLASTIC/EPOXY QCCJ LCC84,1.2SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 22.86 mm 38.989 mm 38.989 mm ANALOG DEVICES INC QCCJ, LCC84,1.2SQ compliant 3A991.A.2 8542.31.00.01
IA188EB-PQF80I
Innovasic Inc
Check for Price Transferred 8 50 MHz 2 1048576 524288 8086 20 16 3 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO YES 8 8 NO 115 mA 5.5 V 4.5 V R-PQFP-G80 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.15 mm 14 mm 20 mm INNOVASIC INC QFP, QFP80,.7X.9,32 compliant 8542.31.00.01
IA188EB-PLC84I-R
Analog Devices Inc
Check for Price Yes Obsolete 8 50 MHz 2 1048576 524288 8086 20 50 MHz 18 3 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO YES 8 8 NO 115 mA 5.5 V 4.5 V S-PQCC-J84 84 PLASTIC/EPOXY QCCJ LCC84,1.2SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 22.86 mm 38.989 mm 38.989 mm ANALOG DEVICES INC LCC-84 compliant 3A991.A.2 8542.31.00.01
IA188EB-PQF80I-R
Innovasic Inc
Check for Price Yes Transferred 8 50 MHz 2 1048576 524288 8086 20 16 3 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO YES 8 8 NO 115 mA 5.5 V 4.5 V R-PQFP-G80 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.15 mm 14 mm 20 mm INNOVASIC INC QFP-80 compliant 8542.31.00.01